Part Details for AT0805BRE07243RL by YAGEO Corporation
Overview of AT0805BRE07243RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRE07243RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 243 Ohms 1% 1/8W 50PPM AEC-Q200 SM | 0 |
|
$0.1325 / $0.1524 | RFQ |
Part Details for AT0805BRE07243RL
AT0805BRE07243RL CAD Models
AT0805BRE07243RL Part Data Attributes
|
AT0805BRE07243RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRE07243RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRE07243RL
This table gives cross-reference parts and alternative options found for AT0805BRE07243RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRE07243RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q2430BTLA | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805BRE07243RL vs SF08Q2430BTLA |
RN73H2ATTE2430B50 | Fixed Resistor, Metal Film, 0.125W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRE07243RL vs RN73H2ATTE2430B50 |
AMF0805243R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805BRE07243RL vs AMF0805243R0.1%50PPM/KNS |
AS0805Q2430B-T5 | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805BRE07243RL vs AS0805Q2430B-T5 |
RTX052430BETP | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805BRE07243RL vs RTX052430BETP |
RN732ATTED2430B50 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRE07243RL vs RN732ATTED2430B50 |
RT0805BRE07243RL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805BRE07243RL vs RT0805BRE07243RL |
WF08Q2430BTL | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AT0805BRE07243RL vs WF08Q2430BTL |
RTX052430BEP3 | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805BRE07243RL vs RTX052430BEP3 |
RBS10BTS2430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805BRE07243RL vs RBS10BTS2430 |