Part Details for AT0805BRE0727KL by YAGEO Corporation
Overview of AT0805BRE0727KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805BRE0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805BRE0727KL-ND
|
DigiKey | RES SMD 27K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0705 | Buy Now |
DISTI #
AT0805BRE0727KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 27kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0805BRE0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
603-AT0805BRE0727KL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 27kOhms 0.1% 50PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0690 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 27K Ohms 1% 1/8W 50PPM AEC-Q200 SM | 0 |
|
$0.1325 / $0.1524 | RFQ |
Part Details for AT0805BRE0727KL
AT0805BRE0727KL CAD Models
AT0805BRE0727KL Part Data Attributes
|
AT0805BRE0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805BRE0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805BRE0727KL
This table gives cross-reference parts and alternative options found for AT0805BRE0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805BRE0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE2702B50 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRE0727KL vs RN732ALTE2702B50 |
RN732ATTDD2702B50 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRE0727KL vs RN732ATTDD2702B50 |
RTX052702BEP4 | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805BRE0727KL vs RTX052702BEP4 |
AS0805Q2702B-T5 | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805BRE0727KL vs AS0805Q2702B-T5 |
RN73H2ATTE2702B50 | Fixed Resistor, Metal Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRE0727KL vs RN73H2ATTE2702B50 |
RN732ATTE2702B50 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805BRE0727KL vs RN732ATTE2702B50 |
RN732ALTDD2702B50 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805BRE0727KL vs RN732ALTDD2702B50 |
RT0805BRE1027KL | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT0805BRE0727KL vs RT0805BRE1027KL |
AS0805Q2702A-T5 | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805BRE0727KL vs AS0805Q2702A-T5 |
WF08Q2702ATL | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AT0805BRE0727KL vs WF08Q2702ATL |