Part Details for AT0805CRD07143KL by YAGEO Corporation
Overview of AT0805CRD07143KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805CRD07143KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805CRD07143KL-ND
|
DigiKey | RES SMD 143K OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1026 | Buy Now |
DISTI #
AT0805CRD07143KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 143kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT0805CRD07143KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 | Buy Now |
DISTI #
603-AT0805CRD07143KL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 143kOhms 0.25 % 25PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.1020 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0669 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 143K Ohms 0.25% 1/8W 25PPM AEC-Q20 | 0 |
|
$0.1999 / $0.2299 | RFQ |
Part Details for AT0805CRD07143KL
AT0805CRD07143KL CAD Models
AT0805CRD07143KL Part Data Attributes
|
AT0805CRD07143KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805CRD07143KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AT0805CRD07143KL
This table gives cross-reference parts and alternative options found for AT0805CRD07143KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805CRD07143KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD1433C25 | Fixed Resistor, Thin Film, 0.1W, 143000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805CRD07143KL vs RN732ATTD1433C25 |
WF08R1433CTLQ | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805CRD07143KL vs WF08R1433CTLQ |
239064151434L | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | AT0805CRD07143KL vs 239064151434L |
RBS10CTP1433 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | AT0805CRD07143KL vs RBS10CTP1433 |
WF08R1433CALQ | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805CRD07143KL vs WF08R1433CALQ |
SF08R1433CALQ | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805CRD07143KL vs SF08R1433CALQ |
RT0805CRD13143KL | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805CRD07143KL vs RT0805CRD13143KL |
RT0805CRD10143KL | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT0805CRD07143KL vs RT0805CRD10143KL |
CRT0805-CY-1433EST | Fixed Resistor, Thin Film, 0.125W, 143000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805CRD07143KL vs CRT0805-CY-1433EST |
RN73H2ATTE1433C25 | Fixed Resistor, Metal Film, 0.125W, 143000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805CRD07143KL vs RN73H2ATTE1433C25 |