Datasheets
AT0805CRD0733R2L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for AT0805CRD0733R2L by YAGEO Corporation

Overview of AT0805CRD0733R2L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT0805CRD0733R2L

Part # Distributor Description Stock Price Buy
DISTI # AT0805CRD0733R2L-ND
DigiKey RES SMD 33.2 OHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1026
$0.1026 Buy Now
DISTI # AT0805CRD0733R2L
Avnet Americas Chip Resistor Automotive Grade Thin Film 0805 33.2Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT0805CRD0733R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0825
  • 10,000 $0.0814
  • 20,000 $0.0790
$0.0790 / $0.0825 Buy Now
DISTI # 603-AT0805CRD0733R2L
Mouser Electronics Thin Film Resistors - SMD 0805 33.2Ohms 0.25 % 25PPM 125mW AEC-Q20 RoHS: Compliant 4800
  • 1 $0.3700
  • 10 $0.2690
  • 100 $0.1850
  • 250 $0.1650
  • 500 $0.1380
  • 1,000 $0.1220
  • 2,500 $0.1160
  • 5,000 $0.1020
$0.1020 / $0.3700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0669
$0.0669 Buy Now
Ozdisan Elektronik RES.(2012) 0805 33.2 Ohms 0.25% 1/8W 25PPM AEC-Q20 0
  • 2 $0.2224
  • 5,000 $0.1934
$0.1934 / $0.2224 RFQ

Part Details for AT0805CRD0733R2L

AT0805CRD0733R2L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT0805CRD0733R2L Part Data Attributes

AT0805CRD0733R2L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AT0805CRD0733R2L YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 25 Weeks
Additional Feature ANTI-SULFUR; HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 33.2 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for AT0805CRD0733R2L

This table gives cross-reference parts and alternative options found for AT0805CRD0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805CRD0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTX0533R2CDP4 Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec AT0805CRD0733R2L vs RTX0533R2CDP4
RTX0533R2CDTP Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec AT0805CRD0733R2L vs RTX0533R2CDTP
RTX0533R2CDP2 Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Ralec AT0805CRD0733R2L vs RTX0533R2CDP2
RN73R2ATTP33R2C25 Fixed Resistor, Metal Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AT0805CRD0733R2L vs RN73R2ATTP33R2C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT0805CRD0733R2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT0805CRD0733R2L by YAGEO Corporation

  • Please alert me when AT0805CRD0733R2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT0805CRD0733R2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT0805CRD0733R2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT0805CRD0733R2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT0805CRD0733R2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT0805CRD0733R2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: