There are no models available for this part yet.
Overview of AT0805DRD0715KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0805DRD0715KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2122-1-ND
|
DigiKey | RES SMD 15K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 / $0.2200 | Buy Now | |
DISTI #
AT0805DRD0715KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 15kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRD0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 | Buy Now | |
DISTI #
603-AT0805DRD0715KL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 15kOhms 0.5% 25PPM 15kOhms AECQ2 RoHS: Compliant | 14063 |
|
$0.0670 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now | ||
DISTI #
AT0805DRD0715KL
|
TTI | Thin Film Resistors - SMD 0805 15kOhms 0.5% 25PPM 15kOhms AECQ2 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0490 | Buy Now | |
DISTI #
C1S900102162959
|
Chip1Stop | Res Thin Film 0805 15KOhm 0.5% 0.125W(1/8W) 25ppm/C Sulfur Resistant Epoxy Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 6 |
|
$0.0610 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 15K Ohms 0.5% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.1326 / $0.1525 | RFQ |
CAD Models for AT0805DRD0715KL by YAGEO Corporation
Part Data Attributes for AT0805DRD0715KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AT0805DRD0715KL
This table gives cross-reference parts and alternative options found for AT0805DRD0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRD0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10DTP1502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805DRD0715KL vs RBS10DTP1502 |
RT0805DRD1315KL | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805DRD0715KL vs RT0805DRD1315KL |
AMF080515K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRD0715KL vs AMF080515K0.5%25PPM/KNP10 |
RT0805DRD0715K0 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | AT0805DRD0715KL vs RT0805DRD0715K0 |
AMF080515K0.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRD0715KL vs AMF080515K0.5%25PPM/KKP5 |
RN732ALTD1502D25 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRD0715KL vs RN732ALTD1502D25 |
AS0805E1502D-T5 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805DRD0715KL vs AS0805E1502D-T5 |
9T08052A1502DAPFT | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805DRD0715KL vs 9T08052A1502DAPFT |
RTX051502DDP2 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD0715KL vs RTX051502DDP2 |
RT0805DRD1315K0 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | AT0805DRD0715KL vs RT0805DRD1315K0 |