Part Details for AT0805DRD07196RL by YAGEO Corporation
Overview of AT0805DRD07196RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRD07196RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805DRD07196RL-ND
|
DigiKey | RES SMD 196 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
AT0805DRD07196RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 196Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRD07196RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0548 | Buy Now |
DISTI #
603-AT0805DRD07196RL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 196Ohms 0.5% 25PPM 196Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.0670 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 196 Ohms 0.5% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.1274 / $0.1465 | RFQ |
Part Details for AT0805DRD07196RL
AT0805DRD07196RL CAD Models
AT0805DRD07196RL Part Data Attributes
|
AT0805DRD07196RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRD07196RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRD07196RL
This table gives cross-reference parts and alternative options found for AT0805DRD07196RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRD07196RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-DY-1960EST | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805DRD07196RL vs CRT0805-DY-1960EST |
WF08R1960DALQ | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD07196RL vs WF08R1960DALQ |
AMF0805196R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRD07196RL vs AMF0805196R0.5%25PPM/KNP20 |
SF08R1960DALQ | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD07196RL vs SF08R1960DALQ |
AMF0805196R0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRD07196RL vs AMF0805196R0.5%25PPM/KNP10 |
WF08R1960DTLQ | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD07196RL vs WF08R1960DTLQ |
AS0805E1960D-T5 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805DRD07196RL vs AS0805E1960D-T5 |
SF08R1960DTLA | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD07196RL vs SF08R1960DTLA |
AMF0805196R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRD07196RL vs AMF0805196R0.5%25PPM/KKS |
RTX051960DDP2 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD07196RL vs RTX051960DDP2 |