Part Details for AT0805DRD0744R2L by YAGEO Corporation
Overview of AT0805DRD0744R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRD0744R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805DRD0744R2L-ND
|
DigiKey | RES SMD 44.2 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
AT0805DRD0744R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 44.2Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRD0744R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0548 | Buy Now |
DISTI #
603-AT0805DRD0744R2L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 44.2Ohms 0.5% 25PPM 44.2Ohms AECQ2 RoHS: Compliant | 3679 |
|
$0.0670 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
AT0805DRD0744R2L
|
TTI | Thin Film Resistors - SMD 0805 44.2Ohms 0.5% 25PPM 44.2Ohms AECQ2 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0520 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 44.2 Ohms 0.5% 1/8W 25PPM AEC-Q200 | 0 |
|
$0.1274 / $0.1465 | RFQ |
Part Details for AT0805DRD0744R2L
AT0805DRD0744R2L CAD Models
AT0805DRD0744R2L Part Data Attributes
|
AT0805DRD0744R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRD0744R2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRD0744R2L
This table gives cross-reference parts and alternative options found for AT0805DRD0744R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRD0744R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0544R2DDP4 | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD0744R2L vs RTX0544R2DDP4 |
RTX0544R2DDP3 | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD0744R2L vs RTX0544R2DDP3 |
AS0805E44R2D-T5 | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805DRD0744R2L vs AS0805E44R2D-T5 |
SF08R44R2DTLQ | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD0744R2L vs SF08R44R2DTLQ |
WF08R44R2DALQ | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD0744R2L vs WF08R44R2DALQ |
WF08R44R2DTLQ | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD0744R2L vs WF08R44R2DTLQ |
RTX0544R2DDTP | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | AT0805DRD0744R2L vs RTX0544R2DDTP |
239060164429L | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | AT0805DRD0744R2L vs 239060164429L |
SF08R44R2DALQ | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRD0744R2L vs SF08R44R2DALQ |
239064164429L | Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | AT0805DRD0744R2L vs 239064164429L |