Part Details for AT0805DRE0710K5L by YAGEO Corporation
Overview of AT0805DRE0710K5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRE0710K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2125-1-ND
|
DigiKey | RES SMD 10.5K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.0916 / $0.3400 | Buy Now |
DISTI #
AT0805DRE0710K5L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 10.5kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRE0710K5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0737 | Buy Now |
DISTI #
603-AT0805DRE0710K5L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 10.5kOhms 0.5% 50PPM 10.5kOhmsAECQ2 RoHS: Compliant | 9585 |
|
$0.0900 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0598 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 10.5K Ohms 0.5% 1/8W 50PPM AEC-Q20 | 0 |
|
$0.1716 / $0.1973 | RFQ |
Part Details for AT0805DRE0710K5L
AT0805DRE0710K5L CAD Models
AT0805DRE0710K5L Part Data Attributes
|
AT0805DRE0710K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRE0710K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRE0710K5L
This table gives cross-reference parts and alternative options found for AT0805DRE0710K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRE0710K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080510K50.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0710K5L vs AMF080510K50.5%50PPM/KNP20 |
AS0805Q1052D-T5 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805DRE0710K5L vs AS0805Q1052D-T5 |
RBS10DTS1052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805DRE0710K5L vs RBS10DTS1052 |
RN10D1052CT-LF | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AT0805DRE0710K5L vs RN10D1052CT-LF |
CRT0805-DZ-1052EST | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805DRE0710K5L vs CRT0805-DZ-1052EST |
RTX051052DEP4 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805DRE0710K5L vs RTX051052DEP4 |
RTX051052DETP | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805DRE0710K5L vs RTX051052DETP |
AMF080510K50.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0710K5L vs AMF080510K50.5%50PPM/KNP10 |
SF08Q1052DTL | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRE0710K5L vs SF08Q1052DTL |
AMF080510K50.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0710K5L vs AMF080510K50.5%50PPM/KKP20 |