Part Details for AT0805DRE0724K9L by YAGEO Corporation
Overview of AT0805DRE0724K9L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRE0724K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0805DRE0724K9L-ND
|
DigiKey | RES SMD 24.9K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0916 | Buy Now |
DISTI #
AT0805DRE0724K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 24.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRE0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0737 | Buy Now |
DISTI #
603-AT0805DRE0724K9L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 24.9kOhms 0.5% 50PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0910 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0598 | Buy Now |
DISTI #
AT0805DRE0724K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 24.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRE0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0737 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 24.9K Ohms 0.5% 1/8W 50PPM AEC-Q20 | 0 |
|
$0.1722 / $0.1980 | RFQ |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for AT0805DRE0724K9L
AT0805DRE0724K9L CAD Models
AT0805DRE0724K9L Part Data Attributes:
|
AT0805DRE0724K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRE0724K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRE0724K9L
This table gives cross-reference parts and alternative options found for AT0805DRE0724K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRE0724K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080524K90.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0724K9L vs AMF080524K90.5%50PPM/KNS |
AMF080524K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0724K9L vs AMF080524K90.5%50PPM/KNP20 |
SF08Q2492DTLA | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRE0724K9L vs SF08Q2492DTLA |
RN10D2492CT-LF | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AT0805DRE0724K9L vs RN10D2492CT-LF |
RTX052492DETP | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805DRE0724K9L vs RTX052492DETP |
AMF080524K90.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0724K9L vs AMF080524K90.5%50PPM/KKP20 |
RBS10DTS2492 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805DRE0724K9L vs RBS10DTS2492 |
AMF080524K90.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0724K9L vs AMF080524K90.5%50PPM/KNP10 |
SF08Q2492DTL | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRE0724K9L vs SF08Q2492DTL |
AMF080524K90.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 24900ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0724K9L vs AMF080524K90.5%50PPM/KKP10 |