Part Details for AT0805DRE0733K2L by YAGEO Corporation
Overview of AT0805DRE0733K2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805DRE0733K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AT0805DRE0733K2LTR-ND
|
DigiKey | RES SMD 33.2K OHM 0.5% 1/8W 0805 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
AT0805DRE0733K2L-ND
|
DigiKey | RES SMD 33.2K OHM 0.5% 1/8W 0805 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0916 | Buy Now |
DISTI #
AT0805DRE0733K2L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 33.2kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRE0733K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0737 | Buy Now |
DISTI #
603-AT0805DRE0733K2L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 33.2kOhms 0.5% 50PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0910 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0598 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0.0436 / $0.0510 | Buy Now | |
DISTI #
AT0805DRE0733K2L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 33.2kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT0805DRE0733K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0737 | Buy Now |
DISTI #
WPR4525
|
Rutronik | AT0805 33,2K 0,5% 0,125W TK50 AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0715 / $0.0771 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 33.2K Ohms 0.5% 1/8W 50PPM AEC-Q20 | 0 |
|
$0.1736 / $0.1996 | RFQ |
Part Details for AT0805DRE0733K2L
AT0805DRE0733K2L CAD Models
AT0805DRE0733K2L Part Data Attributes:
|
AT0805DRE0733K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805DRE0733K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AT0805DRE0733K2L
This table gives cross-reference parts and alternative options found for AT0805DRE0733K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805DRE0733K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080533K20.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0733K2L vs AMF080533K20.5%50PPM/KNP20 |
239044163323L | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AT0805DRE0733K2L vs 239044163323L |
AMF080533K20.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0733K2L vs AMF080533K20.5%50PPM/KKP5 |
AMF080533K20.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0733K2L vs AMF080533K20.5%50PPM/KKP20 |
SF08Q3322DTL | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805DRE0733K2L vs SF08Q3322DTL |
RN73H2ATTD3322D50 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805DRE0733K2L vs RN73H2ATTD3322D50 |
RN73R2ATTP3322D50 | Fixed Resistor, Metal Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805DRE0733K2L vs RN73R2ATTP3322D50 |
RTX053322DEP3 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805DRE0733K2L vs RTX053322DEP3 |
CRT0805-DZ-3322EST | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AT0805DRE0733K2L vs CRT0805-DZ-3322EST |
AMF080533K20.5%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AT0805DRE0733K2L vs AMF080533K20.5%50PPM/KKP10 |