There are no models available for this part yet.
Overview of AT0805FRE071K8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0805FRE071K8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0805FRE071K8L-ND
|
DigiKey | RES SMD 1.8K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0916 | Buy Now | |
DISTI #
AT0805FRE071K8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 1.8kOhm 1% Paper T/R - Tape and Reel (Alt: AT0805FRE071K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 | Buy Now | |
DISTI #
603-AT0805FRE071K8L
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1.8kOhms 1% 50PPM 1.8kOhms AECQ2 RoHS: Compliant | 4712 |
|
$0.0910 / $0.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0598 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 1.8K Ohms 1% 1/8W 50PPM AEC-Q200 S | 0 |
|
$0.1786 / $0.2054 | RFQ |
CAD Models for AT0805FRE071K8L by YAGEO Corporation
Part Data Attributes for AT0805FRE071K8L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AT0805FRE071K8L
This table gives cross-reference parts and alternative options found for AT0805FRE071K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805FRE071K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FRE131K8L | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE071K8L vs RT0805FRE131K8L |
RN732ATTED1801F50 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071K8L vs RN732ATTED1801F50 |
RN732ALTD1801F50 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE071K8L vs RN732ALTD1801F50 |
RT0805FRE071K8L | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE071K8L vs RT0805FRE071K8L |
RN73H2ATTD1801F50 | Fixed Resistor, Metal Film, 0.125W, 1800ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071K8L vs RN73H2ATTD1801F50 |
RN732ATTD1801F50 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071K8L vs RN732ATTD1801F50 |
RN732ALTE1801F50 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE071K8L vs RN732ALTE1801F50 |
AS0805Q1801F-T5 | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805FRE071K8L vs AS0805Q1801F-T5 |
WF08Q1801FTLQ | Fixed Resistor, Thin Film, 0.125W, 1800ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805FRE071K8L vs WF08Q1801FTLQ |
RN732ATTE1801F50 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071K8L vs RN732ATTE1801F50 |