There are no models available for this part yet.
Overview of AT0805FRE071KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0805FRE071KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AT0805FRE071KLCT-ND
|
DigiKey | RES 1K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9790 In Stock |
|
$0.0884 / $0.3400 | Buy Now | |
DISTI #
AT0805FRE071KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 1kOhm 1% Paper T/R - Tape and Reel (Alt: AT0805FRE071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 | Buy Now | |
DISTI #
603-AT0805FRE071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1 kOhms 50PPM/C 125mW 1% 0805 AECQ2 RoHS: Compliant | 3868 |
|
$0.0910 / $0.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0598 | Buy Now | ||
DISTI #
AT0805FRE071KL
|
TTI | Thin Film Resistors - SMD 1 kOhms 50PPM/C 125mW 1% 0805 AECQ2 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0700 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 1K Ohms 1% 1/8W 50PPM AEC-Q200 SMT | 0 |
|
$0.1786 / $0.2054 | RFQ |
CAD Models for AT0805FRE071KL by YAGEO Corporation
Part Data Attributes for AT0805FRE071KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AT0805FRE071KL
This table gives cross-reference parts and alternative options found for AT0805FRE071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805FRE071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10FTS1001 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0805FRE071KL vs RBS10FTS1001 |
RN732ATTE1001F50 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071KL vs RN732ATTE1001F50 |
RN732ATTD1001F50 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE071KL vs RN732ATTD1001F50 |
RTX051001FETP | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE071KL vs RTX051001FETP |
RN73R2ATTP1001F50 | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE071KL vs RN73R2ATTP1001F50 |
RT0805FRE071K0 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AT0805FRE071KL vs RT0805FRE071K0 |
RT0805FRE101K0 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AT0805FRE071KL vs RT0805FRE101K0 |
RN732ALTE1001F50 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE071KL vs RN732ALTE1001F50 |
RT0805FCE1K0 | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | AT0805FRE071KL vs RT0805FCE1K0 |
RN732ALTDD1001F50 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE071KL vs RN732ALTDD1001F50 |