Part Details for AT0805FRE0733KL by YAGEO Corporation
Overview of AT0805FRE0733KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0805FRE0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4102
|
Newark | Res, 33K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo AT0805FRE0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.1780 / $0.2570 | Buy Now |
DISTI #
13-AT0805FRE0733KLTR-ND
|
DigiKey | RES 33K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0916 | Buy Now |
DISTI #
AT0805FRE0733KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0805 33kOhm 1% Paper T/R - Tape and Reel (Alt: AT0805FRE0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 | Buy Now |
DISTI #
603-AT0805FRE0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 0805 33kOhms 1.0% 50PPM 125mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0920 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0598 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 33K Ohms 1% 1/8W 50PPM AEC-Q200 SM | 0 |
|
$0.1786 / $0.2054 | RFQ |
Part Details for AT0805FRE0733KL
AT0805FRE0733KL CAD Models
AT0805FRE0733KL Part Data Attributes
|
AT0805FRE0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0805FRE0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AT0805FRE0733KL
This table gives cross-reference parts and alternative options found for AT0805FRE0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0805FRE0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE3302F50 | Fixed Resistor, Metal Film, 0.125W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE0733KL vs RN73H2ATTE3302F50 |
RN732ALTD3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE0733KL vs RN732ALTD3302F50 |
AS0805Q3302F-T5 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AT0805FRE0733KL vs AS0805Q3302F-T5 |
RN732ATTD3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE0733KL vs RN732ATTD3302F50 |
RN73H2ATTD3302F50 | Fixed Resistor, Metal Film, 0.125W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0805FRE0733KL vs RN73H2ATTD3302F50 |
239040273303L | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AT0805FRE0733KL vs 239040273303L |
ARG05FTD3302 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AT0805FRE0733KL vs ARG05FTD3302 |
SF08Q3302FTLA | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AT0805FRE0733KL vs SF08Q3302FTLA |
RTX053302FEP2 | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | AT0805FRE0733KL vs RTX053302FEP2 |
RN732ALTE3302F50 | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AT0805FRE0733KL vs RN732ALTE3302F50 |