Part Details for AT10A by Bogen Communications Inc
Overview of AT10A by Bogen Communications Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3687
|
Newark | Attenuators For 25V/70V Speaker Line, Product Range:-, For Use With:25V Or 70V Speakers, Power Rating:10W Rohs Compliant: No |Bogen Communications AT10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4800 / $37.0900 | Buy Now |
DISTI #
70146482
|
RS | Attenuator, Single, 10-Step, w/off, 10W, 70/25V, WallMount, BlackKnob | Bogen Communications Inc. AT10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$33.3800 / $37.0900 | Buy Now |