Part Details for AT1206BRD07118RL by YAGEO Corporation
Overview of AT1206BRD07118RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD07118RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD07118RL-ND
|
DigiKey | RES SMD 118 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
AT1206BRD07118RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 118Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD07118RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
DISTI #
603-AT1206BRD07118RL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 118Ohms 0.1% 25PPM 118Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
DISTI #
AT1206BRD07118RL
|
Avnet Abacus | (Alt: AT1206BRD07118RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 118 Ohms 1% 1/4W 25PPM AEC-Q200 SM | 0 |
|
$0.2546 / $0.2928 | RFQ |
Part Details for AT1206BRD07118RL
AT1206BRD07118RL CAD Models
AT1206BRD07118RL Part Data Attributes
|
AT1206BRD07118RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07118RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD07118RL
This table gives cross-reference parts and alternative options found for AT1206BRD07118RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07118RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12A1180CTRF | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AT1206BRD07118RL vs NTRH12A1180CTRF |
NTRH13B1180CTRF | Fixed Resistor, Thin Film, 0.333W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AT1206BRD07118RL vs NTRH13B1180CTRF |
AR06ABCO1180 | Fixed Resistor, Thin Film, 0.3333W, 118ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD07118RL vs AR06ABCO1180 |
RT1206WRD13118RL | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206BRD07118RL vs RT1206WRD13118RL |
RTW30D1206A1180-RG70 | Fixed Resistor, Thin Film, 0.333W, 118ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206BRD07118RL vs RTW30D1206A1180-RG70 |
RTX061180BDP2 | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD07118RL vs RTX061180BDP2 |
CRT1206-BY-1180EAS | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206BRD07118RL vs CRT1206-BY-1180EAS |
TP0625B1180TCE | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206BRD07118RL vs TP0625B1180TCE |
ARG06BTC1180 | Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD07118RL vs ARG06BTC1180 |
CRT1206-BY-1180ELF | Fixed Resistor, Thin Film, 0.25W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AT1206BRD07118RL vs CRT1206-BY-1180ELF |