Part Details for AT1206BRD07127KL by YAGEO Corporation
Overview of AT1206BRD07127KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD07127KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD07127KL-ND
|
DigiKey | RES SMD 127K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
AT1206BRD07127KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 127kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD07127KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
603-AT1206BRD07127KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 127kOhms 0.1% 25PPM 127kOhms AECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 127K Ohms 1% 1/4W 25PPM AEC-Q200 S | 0 |
|
$0.2440 / $0.2806 | RFQ |
Part Details for AT1206BRD07127KL
AT1206BRD07127KL CAD Models
AT1206BRD07127KL Part Data Attributes
|
AT1206BRD07127KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07127KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD07127KL
This table gives cross-reference parts and alternative options found for AT1206BRD07127KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07127KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1273A25 | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206BRD07127KL vs RN73H2BTTE1273A25 |
TP0625B1273RCE | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206BRD07127KL vs TP0625B1273RCE |
TP0625B1273TCE | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206BRD07127KL vs TP0625B1273TCE |
RTX061273BDP2 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD07127KL vs RTX061273BDP2 |
WF12R1273BALQ | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07127KL vs WF12R1273BALQ |
CRT1206-BY-1273ELF | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206BRD07127KL vs CRT1206-BY-1273ELF |
RTX061273BDP4 | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD07127KL vs RTX061273BDP4 |
RP73F2B127KBTG | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD07127KL vs RP73F2B127KBTG |
TP0625B1273R5E | Fixed Resistor, Thin Film, 0.25W, 127000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206BRD07127KL vs TP0625B1273R5E |
RTW30D1206A1273-RG70 | Fixed Resistor, Thin Film, 0.333W, 127000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206BRD07127KL vs RTW30D1206A1273-RG70 |