Part Details for AT1206BRD0714R7L by YAGEO Corporation
Overview of AT1206BRD0714R7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD0714R7L-ND
|
DigiKey | RES SMD 14.7 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
AT1206BRD0714R7L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 14.7Ohm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD0714R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
DISTI #
603-AT1206BRD0714R7L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 14.7Ohms 0.1% 25PPM 14.7Ohms AECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 14.7 Ohms 1% 1/4W 25PPM AEC-Q200 S | 0 |
|
$0.2538 / $0.2919 | RFQ |
Part Details for AT1206BRD0714R7L
AT1206BRD0714R7L CAD Models
AT1206BRD0714R7L Part Data Attributes
|
AT1206BRD0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD0714R7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD0714R7L
This table gives cross-reference parts and alternative options found for AT1206BRD0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HA14R7CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AT1206BRD0714R7L vs NTRA12HA14R7CTR1KQYF |
RP73F2B14R7BTD | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0714R7L vs RP73F2B14R7BTD |
AR06ABCV14R7 | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD0714R7L vs AR06ABCV14R7 |
RNCF1206ATE14R7 | Fixed Resistor, Thin Film, 0.33W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206BRD0714R7L vs RNCF1206ATE14R7 |
AR06ATCO14R7 | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD0714R7L vs AR06ATCO14R7 |
AR06BBCO14R7N | Fixed Resistor, Thin Film, 0.333W, 14.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206BRD0714R7L vs AR06BBCO14R7N |
NTRH12A14R7CTRF | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AT1206BRD0714R7L vs NTRH12A14R7CTRF |
HPTF1206-TE-14R7AT | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AT1206BRD0714R7L vs HPTF1206-TE-14R7AT |
RP73F2B14R7BTN | Fixed Resistor, Thin Film, 0.25W, 14.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AT1206BRD0714R7L vs RP73F2B14R7BTN |
AR06ABCO14R7 | Fixed Resistor, Thin Film, 0.3333W, 14.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD0714R7L vs AR06ABCO14R7 |