There are no models available for this part yet.
Overview of AT1206BRD071K27L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT1206BRD071K27L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT1206BRD071K27L-ND
|
DigiKey | RES SMD 1.27K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now | |
DISTI #
AT1206BRD071K27L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 1.27kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD071K27L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now | |
DISTI #
603-AT1206BRD071K27L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 1.27kOhms 0.1% 25PPM 1.27kOhmsAECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 1.27K Ohms 1% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2545 / $0.2927 | RFQ |
CAD Models for AT1206BRD071K27L by YAGEO Corporation
Part Data Attributes for AT1206BRD071K27L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1270 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for AT1206BRD071K27L
This table gives cross-reference parts and alternative options found for AT1206BRD071K27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD071K27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE1K27 | Fixed Resistor, Thin Film, 0.33W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206BRD071K27L vs RNCF1206BTE1K27 |
CRT1206-BY-1271ELF | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206BRD071K27L vs CRT1206-BY-1271ELF |
RNCF1206BKE1K27 | Fixed Resistor, Thin Film, 0.33W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206BRD071K27L vs RNCF1206BKE1K27 |
RT1206BRD071K27L | Fixed Resistor, Thin Film, 0.25W, 1270ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206BRD071K27L vs RT1206BRD071K27L |