-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT1206BRD07200KLCT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6681 In Stock |
|
$0.1306 / $0.4600 | Buy Now |
DISTI #
AT1206BRD07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT1206BRD07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
603-AT1206BRD07200KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 200kOhms 0.1% 25PPM 200kOhms AECQ2 RoHS: Compliant | 194 |
|
$0.1300 / $0.4600 | Buy Now |
|
Future Electronics | RES SMD 200K OHM 0.1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
DISTI #
AT1206BRD07200KL
|
TTI | Thin Film Resistors - SMD 1206 200kOhms 0.1% 25PPM 200kOhms AECQ2 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1290 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 200K Ohms 1% 1/4W 25PPM AEC-Q200 S | 0 |
|
$0.2546 / $0.2928 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT1206BRD07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07200KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for AT1206BRD07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2003BALQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07200KL vs SF12R2003BALQ |
RP73PF2B200KBTG | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD07200KL vs RP73PF2B200KBTG |
WF12R2003ATL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | AT1206BRD07200KL vs WF12R2003ATL |
AR06BBCO2003 | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD07200KL vs AR06BBCO2003 |
TP0625B2003RCE | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206BRD07200KL vs TP0625B2003RCE |
WF12R2003ATLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07200KL vs WF12R2003ATLQ |
WF12R2003BTLQ | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07200KL vs WF12R2003BTLQ |
AR06ABCO2003N | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206BRD07200KL vs AR06ABCO2003N |
AR06ATCV2003N | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206BRD07200KL vs AR06ATCV2003N |
SF12R2003BTLA | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07200KL vs SF12R2003BTLA |