Part Details for AT1206BRD0733KL by YAGEO Corporation
Overview of AT1206BRD0733KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT1206BRD0733KLTR-ND
|
DigiKey | RES 33K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
AT1206BRD0733KL
|
Avnet Americas | Resistor Thin Film 1206 33k Ohm ±0.1% 1/4W ±25ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AT1206BRD0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 33K OHM 0.1% 1/4W 1206 | 5050 |
|
$0.1309 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 33K Ohms 1% 1/4W 25PPM AEC-Q200 SM | 0 |
|
$0.2451 / $0.2819 | RFQ |
Part Details for AT1206BRD0733KL
AT1206BRD0733KL CAD Models
AT1206BRD0733KL Part Data Attributes
|
AT1206BRD0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD0733KL
This table gives cross-reference parts and alternative options found for AT1206BRD0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206A3302-RG70 | Fixed Resistor, Thin Film, 0.333W, 33000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206BRD0733KL vs RTW30D1206A3302-RG70 |
239061133303L | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AT1206BRD0733KL vs 239061133303L |
RP73F2B33KATD | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0733KL vs RP73F2B33KATD |
SF12R3302ATLQ | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD0733KL vs SF12R3302ATLQ |
RTX063302BDTP | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD0733KL vs RTX063302BDTP |
RN73H2BTTD3302A25 | Fixed Resistor, Metal Film, 0.25W, 33000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206BRD0733KL vs RN73H2BTTD3302A25 |
ERA8VEB3302V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | AT1206BRD0733KL vs ERA8VEB3302V |
RP73F2B33KBTDG | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0733KL vs RP73F2B33KBTDG |
RTX063302BDP2 | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD0733KL vs RTX063302BDP2 |
WF12R3302BTL | Fixed Resistor, Thin Film, 0.25W, 33000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AT1206BRD0733KL vs WF12R3302BTL |