Part Details for AT1206BRD073K01L by YAGEO Corporation
Overview of AT1206BRD073K01L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD073K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT1206BRD073K01LCT-ND
|
DigiKey | RES SMD 3.01K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 / $0.4600 | Buy Now |
DISTI #
AT1206BRD073K01L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 3.01kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD073K01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now |
DISTI #
603-AT1206BRD073K01L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 3.01kOhms 0.1% 25PPM 3.01kOhmsAECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Ozdisan Elektronik | RES.(3216) 1206 3.01K Ohms 1% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2546 / $0.2928 | RFQ |
Part Details for AT1206BRD073K01L
AT1206BRD073K01L CAD Models
AT1206BRD073K01L Part Data Attributes
|
AT1206BRD073K01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD073K01L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD073K01L
This table gives cross-reference parts and alternative options found for AT1206BRD073K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD073K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R3011BTL | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AT1206BRD073K01L vs WF12R3011BTL |
TP0625B3011T4E | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206BRD073K01L vs TP0625B3011T4E |
HPTF1206-UE-3011BT | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AT1206BRD073K01L vs HPTF1206-UE-3011BT |
AR06ATCV3011 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD073K01L vs AR06ATCV3011 |
RN73H2BTTE3011B25 | Fixed Resistor, Metal Film, 0.25W, 3010ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT1206BRD073K01L vs RN73H2BTTE3011B25 |
RNCF1206AKE3K01 | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206BRD073K01L vs RNCF1206AKE3K01 |
RP73F2B3K01ATD | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD073K01L vs RP73F2B3K01ATD |
RT1206WRD103K01L | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT1206BRD073K01L vs RT1206WRD103K01L |
WF12R3011ATL | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | AT1206BRD073K01L vs WF12R3011ATL |
SF12R3011BTLA | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD073K01L vs SF12R3011BTLA |