Part Details for AT1206BRD07499KL by YAGEO Corporation
Overview of AT1206BRD07499KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD07499KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5857
|
Newark | Res, 499K, 0.1%, 0.25W, Thin Film, 1206, Resistance:499Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT1206BRD07499KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
59AK5856
|
Newark | Res, 499K, 0.1%, 0.25W, Thin Film, 1206, Resistance:499Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo AT1206BRD07499KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 | Buy Now |
DISTI #
YAG4152CT-ND
|
DigiKey | RES SMD 499K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2805 In Stock |
|
$0.1260 / $0.4600 | Buy Now |
DISTI #
AT1206BRD07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT1206BRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
603-AT1206BRD07499KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 499kOhms 0.1% 25PPM 499kOhms AECQ2 RoHS: Compliant | 732 |
|
$0.1260 / $0.4600 | Buy Now |
|
Future Electronics | Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) 25ppm/C Sulfur Resistant Pad SMD. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0987 / $0.1080 | Buy Now |
DISTI #
AT1206BRD07499KL
|
TTI | Thin Film Resistors - SMD 1206 499kOhms 0.1% 25PPM 499kOhms AECQ2 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1240 | Buy Now |
DISTI #
AT1206BRD07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT1206BRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
AT1206BRD07499KL
|
Avnet Americas | SMD Chip Resistor, 499 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Stability Precision - Tape and Reel (Alt: AT1206BRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
AT1206BRD07499KL
|
Avnet Abacus | SMD Chip Resistor, 499 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Stability Precision (Alt: AT1206BRD07499KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | Abacus - 180000 |
|
Buy Now |
Part Details for AT1206BRD07499KL
AT1206BRD07499KL CAD Models
AT1206BRD07499KL Part Data Attributes
|
AT1206BRD07499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07499KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD07499KL
This table gives cross-reference parts and alternative options found for AT1206BRD07499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V4993N | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206BRD07499KL vs AR06BPC3V4993N |
RTX064993BDTP | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD07499KL vs RTX064993BDTP |
RT1206WRD10499KL | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206BRD07499KL vs RT1206WRD10499KL |
RP73F2B499KATDG | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD07499KL vs RP73F2B499KATDG |
SF12R4993ATLQ | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07499KL vs SF12R4993ATLQ |
SF12R4993ATLA | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07499KL vs SF12R4993ATLA |
RN73H2BTTE4993B25 | Fixed Resistor, Metal Film, 0.25W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT1206BRD07499KL vs RN73H2BTTE4993B25 |
AR06BTRC3V4993 | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206BRD07499KL vs AR06BTRC3V4993 |
AR06BPC3V4993 | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206BRD07499KL vs AR06BPC3V4993 |
WF12R4993ATLQ | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07499KL vs WF12R4993ATLQ |