There are no models available for this part yet.
Overview of AT1206BRD0764K9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT1206BRD0764K9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT1206BRD0764K9L-ND
|
DigiKey | RES SMD 64.9K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now | |
DISTI #
AT1206BRD0764K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 64.9kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD0764K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0961 | Buy Now | |
DISTI #
603-AT1206BRD0764K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 64.9kOhms 0.1% 25PPM 64.9kOhmsAECQ2 RoHS: Compliant | 5000 |
|
$0.1300 / $0.4600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 64.9K Ohms 1% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2546 / $0.2928 | RFQ |
CAD Models for AT1206BRD0764K9L by YAGEO Corporation
Part Data Attributes for AT1206BRD0764K9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
64900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for AT1206BRD0764K9L
This table gives cross-reference parts and alternative options found for AT1206BRD0764K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD0764K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HB6492CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AT1206BRD0764K9L vs NTRA12HB6492CTR1KQYF |
SF12R6492ATLQ | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD0764K9L vs SF12R6492ATLQ |
SF12R6492ATLA | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD0764K9L vs SF12R6492ATLA |
RNCF1206AKE64K9 | Fixed Resistor, Thin Film, 0.33W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206BRD0764K9L vs RNCF1206AKE64K9 |
RT1206WRD1064K9L | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AT1206BRD0764K9L vs RT1206WRD1064K9L |
CRT1206-BY-6492ELF | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AT1206BRD0764K9L vs CRT1206-BY-6492ELF |
RN73H2BTTE6492B25 | Fixed Resistor, Metal Film, 0.25W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT1206BRD0764K9L vs RN73H2BTTE6492B25 |
PR06BTCV6492 | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206BRD0764K9L vs PR06BTCV6492 |
RP73F2B64K9BTD | Fixed Resistor, Thin Film, 0.25W, 64900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0764K9L vs RP73F2B64K9BTD |
AR06ATCO6492N | Fixed Resistor, Thin Film, 0.333W, 64900ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206BRD0764K9L vs AR06ATCO6492N |
Related Parts for AT1206BRD0764K9L
-
RG3216P-6492-B-T5Fixed Resistors
-
SM5059Rectifier Diodes
-
MLZ2012M2R2HTD25Fixed Inductors
-
STL135N8F7AGPower Field-Effect Transistors
-
UCD74120RVFRSwitching Regulator or Controllers
-
OPA2316SIRUGROperational Amplifiers
-
MAX3223EIPWRLine Driver or Receivers
-
BTS5482SFOther Interface ICs
-
UCC27201AQDMKRQ1MOSFET Drivers