Part Details for AT1206BRD0776K8L by YAGEO Corporation
Overview of AT1206BRD0776K8L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD0776K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD0776K8L-ND
|
DigiKey | RES SMD 76.8K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
AT1206BRD0776K8L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 76.8kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD0776K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
603-AT1206BRD0776K8L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 768Ohms 0.1% 25PPM 250mW AECQ200 RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
|
Future Electronics | AT Series 1206 76.8 kOhm ±0.1 % 0.25 W ±25 ppm/°C Auto Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.0973 | Buy Now |
DISTI #
AT1206BRD0776K8L
|
TTI | Thin Film Resistors - SMD 1206 768Ohms 0.1% 25PPM 250mW AECQ200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
AT1206BRD0776K8L
|
Avnet Abacus | (Alt: AT1206BRD0776K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 123 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 76.8K Ohms 1% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2463 / $0.2832 | RFQ |
Part Details for AT1206BRD0776K8L
AT1206BRD0776K8L CAD Models
AT1206BRD0776K8L Part Data Attributes
|
AT1206BRD0776K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD0776K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD0776K8L
This table gives cross-reference parts and alternative options found for AT1206BRD0776K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD0776K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B76K8ATDG | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0776K8L vs RP73F2B76K8ATDG |
AR06BTRC3V7682 | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206BRD0776K8L vs AR06BTRC3V7682 |
RTX067682BDP2 | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD0776K8L vs RTX067682BDP2 |
WF12R7682ATLQ | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD0776K8L vs WF12R7682ATLQ |
RP73F2B76K8ATD | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0776K8L vs RP73F2B76K8ATD |
RP73F2B76K8BTD | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0776K8L vs RP73F2B76K8BTD |
AR06BTRC3V7682N | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206BRD0776K8L vs AR06BTRC3V7682N |
RP73F2B76K8BTDG | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD0776K8L vs RP73F2B76K8BTDG |
RTX067682BDTP | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD0776K8L vs RTX067682BDTP |
CRT1206-BY-7682ELF | Fixed Resistor, Thin Film, 0.25W, 76800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AT1206BRD0776K8L vs CRT1206-BY-7682ELF |