Resistors
AT1206CRD07102RL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of AT1206CRD07102RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AT1206CRD07102RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AT1206CRD07102RL-ND
DigiKey RES SMD 102 OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1312
$0.1312 Buy Now
DISTI # AT1206CRD07102RL
Avnet Americas Chip Resistor Automotive Grade Thin Film 1206 102Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD07102RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0965
$0.0965 Buy Now
DISTI # 603-AT1206CRD07102RL
Mouser Electronics Thin Film Resistors - SMD 1206 102kOhms 0.3% 25PPM 250mW AECQ200 RoHS: Compliant 0
  • 5,000 $0.1310
$0.1310 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0856
$0.0856 Buy Now
Ozdisan Elektronik RES.(3216) 1206 102 Ohms 0.25% 1/4W 25PPM AEC-Q200 0
  • 2 $0.2938
  • 5,000 $0.2555
$0.2555 / $0.2938 RFQ

CAD Models for AT1206CRD07102RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT1206CRD07102RL by YAGEO Corporation

AT1206CRD07102RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
25 Weeks
Additional Feature
ANTI-SULFUR; HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. AT1206CRD07102RL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 102ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT1206CRD07102RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT1206CRD07102RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AT1206CRD07102RL would you like to use for your alert(s)?
  • Please alert me when AT1206CRD07102RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT1206CRD07102RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT1206CRD07102RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT1206CRD07102RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT1206CRD07102RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT1206CRD07102RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: