Part Details for AT1206CRD0713KL by YAGEO Corporation
Overview of AT1206CRD0713KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206CRD0713KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206CRD0713KL-ND
|
DigiKey | RES SMD 13K OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
DISTI #
AT1206CRD0713KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 13kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD0713KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1010 / $0.1055 | Buy Now |
DISTI #
603-AT1206CRD0713KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 13.7kOhms 0.3% 25PPM 250mW AECQ200 RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0856 | Buy Now |
DISTI #
AT1206CRD0713KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 13kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD0713KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1010 / $0.1055 | Buy Now |
DISTI #
AT1206CRD0713KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 13kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD0713KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1010 / $0.1055 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 13K Ohms 0.25% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2447 / $0.2814 | RFQ |
Part Details for AT1206CRD0713KL
AT1206CRD0713KL CAD Models
AT1206CRD0713KL Part Data Attributes
|
AT1206CRD0713KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRD0713KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRD0713KL
This table gives cross-reference parts and alternative options found for AT1206CRD0713KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRD0713KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625C1302R4E | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRD0713KL vs TP0625C1302R4E |
RTX061302CDTP | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD0713KL vs RTX061302CDTP |
WF12R1302CTLQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD0713KL vs WF12R1302CTLQ |
RNCH1206CTE13K0 | Fixed Resistor, Thin Film, 0.33W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD0713KL vs RNCH1206CTE13K0 |
CAR120613KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AT1206CRD0713KL vs CAR120613KOHMS0.25%25PPMHP |
RTW30D1206C1302-RG70 | Fixed Resistor, Thin Film, 0.333W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206CRD0713KL vs RTW30D1206C1302-RG70 |
TP0625C1302T4E | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRD0713KL vs TP0625C1302T4E |
RTX061302CDP2 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD0713KL vs RTX061302CDP2 |
SF12R1302CTLA | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD0713KL vs SF12R1302CTLA |
239061151303L | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AT1206CRD0713KL vs 239061151303L |