Part Details for AT1206CRD0715K4L by YAGEO Corporation
Overview of AT1206CRD0715K4L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206CRD0715K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206CRD0715K4L-ND
|
DigiKey | RES SMD 15.4KOHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
DISTI #
AT1206CRD0715K4L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 15.4kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD0715K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 | Buy Now |
DISTI #
603-AT1206CRD0715K4L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 158Ohms 0.3% 25PPM 250mW AECQ200 RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0856 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 15.4K Ohms 0.25% 1/4W 25PPM AEC-Q2 | 0 |
|
$0.2556 / $0.2939 | RFQ |
Part Details for AT1206CRD0715K4L
AT1206CRD0715K4L CAD Models
AT1206CRD0715K4L Part Data Attributes
|
AT1206CRD0715K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRD0715K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRD0715K4L
This table gives cross-reference parts and alternative options found for AT1206CRD0715K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRD0715K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12C1542CTRF | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AT1206CRD0715K4L vs NTRH12C1542CTRF |
RT1206CRD0715K4L | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206CRD0715K4L vs RT1206CRD0715K4L |