Part Details for AT1206CRD074K42L by YAGEO Corporation
Overview of AT1206CRD074K42L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206CRD074K42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206CRD074K42L-ND
|
DigiKey | RES SMD 4.42KOHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
DISTI #
AT1206CRD074K42L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 4.42kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD074K42L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1010 / $0.1055 | Buy Now |
DISTI #
603-AT1206CRD074K42L
|
Mouser Electronics | Thin Film Resistors - SMD 1206 4.32kOhms 0.3% 25PPM 250mW AECQ200 RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0856 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 4.42K Ohms 0.25% 1/4W 25PPM AEC-Q2 | 0 |
|
$0.2450 / $0.2818 | RFQ |
Part Details for AT1206CRD074K42L
AT1206CRD074K42L CAD Models
AT1206CRD074K42L Part Data Attributes
|
AT1206CRD074K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRD074K42L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRD074K42L
This table gives cross-reference parts and alternative options found for AT1206CRD074K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRD074K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE4421C25 | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206CRD074K42L vs RN73H2BTTE4421C25 |
AR06CTRC3V4421 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206CRD074K42L vs AR06CTRC3V4421 |
AR06CPC3V4421N | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206CRD074K42L vs AR06CPC3V4421N |
AR06CTRC3V4421N | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206CRD074K42L vs AR06CTRC3V4421N |
WF12R4421CALQ | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD074K42L vs WF12R4421CALQ |
RNCH1206CKE4K42 | Fixed Resistor, Thin Film, 0.33W, 4420ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD074K42L vs RNCH1206CKE4K42 |
RTX064421CDP2 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD074K42L vs RTX064421CDP2 |
TP0625C4421R5E | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRD074K42L vs TP0625C4421R5E |
RTX064421CDP3 | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD074K42L vs RTX064421CDP3 |
TP0625C4421T5E | Fixed Resistor, Thin Film, 0.25W, 4420ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRD074K42L vs TP0625C4421T5E |