Part Details for AT1206CRD07715RL by YAGEO Corporation
Overview of AT1206CRD07715RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206CRD07715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206CRD07715RL-ND
|
DigiKey | RES SMD 715 OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
DISTI #
AT1206CRD07715RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 715Ohm 0.25% Paper T/R - Tape and Reel (Alt: AT1206CRD07715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 | Buy Now |
DISTI #
603-AT1206CRD07715RL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 715kOhms 0.3% 25PPM 250mW AECQ200 RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0856 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 715 Ohms 0.25% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.2556 / $0.2939 | RFQ |
Part Details for AT1206CRD07715RL
AT1206CRD07715RL CAD Models
AT1206CRD07715RL Part Data Attributes
|
AT1206CRD07715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRD07715RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRD07715RL
This table gives cross-reference parts and alternative options found for AT1206CRD07715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRD07715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX067150CDP4 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD07715RL vs RTX067150CDP4 |
RTX067150CDTP | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206CRD07715RL vs RTX067150CDTP |
TP0625C7150R4E | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206CRD07715RL vs TP0625C7150R4E |
SF12R7150CTLA | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD07715RL vs SF12R7150CTLA |
SF12R7150CTLQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRD07715RL vs SF12R7150CTLQ |
AR06CPC3V7150 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206CRD07715RL vs AR06CPC3V7150 |
RT1206CRD07715RL | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206CRD07715RL vs RT1206CRD07715RL |
RNCH1206CTE715R | Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRD07715RL vs RNCH1206CTE715R |
239065157151L | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AT1206CRD07715RL vs 239065157151L |
RTW30D1206C7150-RG70 | Fixed Resistor, Thin Film, 0.333W, 715ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206CRD07715RL vs RTW30D1206C7150-RG70 |