Part Details for AT1206DRD0711R5L by YAGEO Corporation
Overview of AT1206DRD0711R5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206DRD0711R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206DRD0711R5L-ND
|
DigiKey | RES SMD 11.5 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1757 | Buy Now |
DISTI #
AT1206DRD0711R5L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 11.5Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT1206DRD0711R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1353 / $0.1414 | Buy Now |
DISTI #
603-AT1206DRD0711R5L
|
Mouser Electronics | Thin Film Resistors - SMD 11.5 Ohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1146 | Buy Now |
DISTI #
AT1206DRD0711R5L
|
Avnet Abacus | (Alt: AT1206DRD0711R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 11.5 Ohms 0.5% 1/4W 25PPM AEC-Q200 | 0 |
|
$0.3313 / $0.3810 | RFQ |
Part Details for AT1206DRD0711R5L
AT1206DRD0711R5L CAD Models
AT1206DRD0711R5L Part Data Attributes
|
AT1206DRD0711R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206DRD0711R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AT1206DRD0711R5L
This table gives cross-reference parts and alternative options found for AT1206DRD0711R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206DRD0711R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD11R5D25 | Fixed Resistor, Metal Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206DRD0711R5L vs RN73H2BTTD11R5D25 |
WF12R11R5DTLQ | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206DRD0711R5L vs WF12R11R5DTLQ |
SF12R11R5DTLA | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206DRD0711R5L vs SF12R11R5DTLA |
239061161159L | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AT1206DRD0711R5L vs 239061161159L |
AR06DPC3V11R5N | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AT1206DRD0711R5L vs AR06DPC3V11R5N |
RP73F2B11R5DTD | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206DRD0711R5L vs RP73F2B11R5DTD |
TP0625D115JT5E | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206DRD0711R5L vs TP0625D115JT5E |
TP0625D115JR4E | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206DRD0711R5L vs TP0625D115JR4E |
TP0625D115JT4E | Fixed Resistor, Thin Film, 0.25W, 11.5ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206DRD0711R5L vs TP0625D115JT4E |
RP73PF2B11R5DTDF | Fixed Resistor, Thin Film, 0.33W, 11.5ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206DRD0711R5L vs RP73PF2B11R5DTDF |