There are no models available for this part yet.
Overview of AT1206DRD0711RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT1206DRD0711RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT1206DRD0711RL-ND
|
DigiKey | RES SMD 11 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1757 | Buy Now | |
DISTI #
AT1206DRD0711RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 11Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT1206DRD0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 | Buy Now | |
DISTI #
603-AT1206DRD0711RL
|
Mouser Electronics | Thin Film Resistors - SMD 11 Ohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1750 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1146 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 11 Ohms 0.5% 1/4W 25PPM AEC-Q200 S | 0 |
|
$0.3416 / $0.3928 | RFQ |
CAD Models for AT1206DRD0711RL by YAGEO Corporation
Part Data Attributes for AT1206DRD0711RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
11 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AT1206DRD0711RL
This table gives cross-reference parts and alternative options found for AT1206DRD0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206DRD0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120611OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AT1206DRD0711RL vs CAR120611OHMS0.5%25PPMHP |
NTRA12HD11R0CTRQYF | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AT1206DRD0711RL vs NTRA12HD11R0CTRQYF |
RN73H2BTTE11R0D25 | Fixed Resistor, Metal Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206DRD0711RL vs RN73H2BTTE11R0D25 |
TP0625D110JR4E | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206DRD0711RL vs TP0625D110JR4E |
RT1206DRD1311RL | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206DRD0711RL vs RT1206DRD1311RL |
AR06DBCO0110 | Fixed Resistor, Thin Film, 0.3333W, 11ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206DRD0711RL vs AR06DBCO0110 |
AR06DBCV0110N | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AT1206DRD0711RL vs AR06DBCV0110N |
RTX0611R0DDTP | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206DRD0711RL vs RTX0611R0DDTP |
AR06DBCV0110 | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AT1206DRD0711RL vs AR06DBCV0110 |
WF12R11R0DTLQ | Fixed Resistor, Thin Film, 0.25W, 11ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206DRD0711RL vs WF12R11R0DTLQ |