Part Details for AT175 RED 50M X 50MM by Advance Tapes International Ltd
Overview of AT175 RED 50M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for AT175 RED 50M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3310
|
Newark | Tape, Polycloth, 50M X 50Mm, Tape Type:Gaffer/Duct/Cloth, Tape Backing Material:Cloth, Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:50M, Tape Length - Imperial:164Ft, Tape Colour:Red, Product Rohs Compliant: Yes |Advance Tapes AT175 RED 50M X 50MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$16.2200 / $19.7500 | Buy Now |