Part Details for AT17C65-10SI by Atmel Corporation
Overview of AT17C65-10SI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SIV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SIV-1#TRMPBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SIV#TRMPBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si |
Price & Stock for AT17C65-10SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 64K X 1 CONFIGURATION MEMORY, PDSO20 | 8 |
|
$2.6950 / $3.2340 | Buy Now |
Part Details for AT17C65-10SI
AT17C65-10SI CAD Models
AT17C65-10SI Part Data Attributes
|
AT17C65-10SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C65-10SI
Atmel Corporation
Configuration Memory, 64KX1, 55ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AT17C65-10SI
This table gives cross-reference parts and alternative options found for AT17C65-10SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C65-10SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV010-10PJ | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17C65-10SI vs AT17LV010-10PJ |
AT17LV010-10PI | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17C65-10SI vs AT17LV010-10PI |
AT17LV65-10SI | Configuration Memory, 64KX1, 80ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17C65-10SI vs AT17LV65-10SI |
XC17V01SO20C | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOP-20 | AMD Xilinx | AT17C65-10SI vs XC17V01SO20C |
AT17LV010-10JL | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17C65-10SI vs AT17LV010-10JL |
AT17N256-10SJ | Configuration Memory, 256KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT17C65-10SI vs AT17N256-10SJ |
AT17C128-10SI | Configuration Memory, 128KX1, 55ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT17C65-10SI vs AT17C128-10SI |
AT17N010-10SL | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT17C65-10SI vs AT17N010-10SL |
AT17N256-10SC | Configuration Memory, 256KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT17C65-10SI vs AT17N256-10SC |
AT17LV65-10SJ | Configuration Memory, 64KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17C65-10SI vs AT17LV65-10SJ |