Part Details for AT17F040A-30JU by Microchip Technology Inc
Overview of AT17F040A-30JU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AT17F040A-30JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4020
|
Newark | 30Mhz, 20 Plcc, Ind Temp, Green 20 Plcc 8.9X8.9X4.4Mm Tube Rohs Compliant: Yes |Microchip AT17F040A-30JU Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $10.2000 | Buy Now |
DISTI #
AT17F040A-30JU-ND
|
DigiKey | IC FLASH CONFIG 4M 20PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
42 In Stock |
|
$9.8751 / $11.2800 | Buy Now |
DISTI #
AT17F040A-30JU
|
Avnet Americas | EEPROM Serial-2Wire 4M-bit 4M x 1 3.3V 20-Pin PLCC - Rail/Tube (Alt: AT17F040A-30JU) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.0200 / $10.9500 | Buy Now |
DISTI #
556-AT17F040A-30JU
|
Mouser Electronics | FPGA - Configuration Memory SER CONFIG FLASH-4M ALTERA PINOUT-30MHZ RoHS: Compliant | 85 |
|
$9.5900 / $10.9500 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Container: Tube | 0Tube |
|
$9.7600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial - 4Mbit (4M x 1) - 3.3V - 20-Pin PLCC - Tube | 1296 Factory Stock |
|
$10.5200 / $15.3400 | Buy Now |
DISTI #
AT17F040A-30JU
|
Avnet Americas | EEPROM Serial-2Wire 4M-bit 4M x 1 3.3V 20-Pin PLCC - Rail/Tube (Alt: AT17F040A-30JU) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.0200 / $10.9500 | Buy Now |
|
Ameya Holding Limited | . | 1317 |
|
RFQ | |
|
NAC | 30MHZ, 20 PLCC, IND TEMP, GREEN - Package: 20 PLCC 8.9x8.9x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 1056 |
|
$9.3500 / $11.2800 | Buy Now |
DISTI #
AT17F040A-30JU
|
EBV Elektronik | EEPROM Serial-2Wire 4M-bit 4M x 1 3.3V 20-Pin PLCC (Alt: AT17F040A-30JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for AT17F040A-30JU
AT17F040A-30JU CAD Models
AT17F040A-30JU Part Data Attributes:
|
AT17F040A-30JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17F040A-30JU
Microchip Technology Inc
IC FLASH CONFIG 4M 20PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Serial Bus Type | 2-WIRE | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 8.966 mm | |
Write Cycle Time-Max (tWC) | 0.012 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT17F040A-30JU
This table gives cross-reference parts and alternative options found for AT17F040A-30JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F040A-30JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17F040A-30JU | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, LEAD AND HALIDE FREE, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17F040A-30JU vs AT17F040A-30JU |