There are no models available for this part yet.
Overview of AT17F080-30JU by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT17F080-30JU by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 49 |
|
$16.1987 / $17.5500 | Buy Now | ||
Quest Components | CONFIGURATION MEMORY, 8MX1, SERIAL, CMOS, PQCC20 | 39 |
|
$18.2813 / $19.0125 | Buy Now |
CAD Models for AT17F080-30JU by Atmel Corporation
Part Data Attributes for AT17F080-30JU by Atmel Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
LPCC
|
Package Description
|
PLASTIC, MS-018AA, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.1.B.1
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
33 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.9662 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
CONFIGURATION MEMORY
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Standby Current-Max
|
0.001 A
|
Supply Current-Max
|
0.02 mA
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Type
|
NOR TYPE
|
Width
|
8.9662 mm
|
Write Cycle Time-Max (tWC)
|
0.03 ms
|
Alternate Parts for AT17F080-30JU
This table gives cross-reference parts and alternative options found for AT17F080-30JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F080-30JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCF04SVO20CES | Configuration Memory, 4MX1, Serial, CMOS, PDSO20, PLASTIC, TSSOP-20 | AMD Xilinx | AT17F080-30JU vs XCF04SVO20CES |
AT17F040-30CC | Configuration Memory, 4MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | AT17F080-30JU vs AT17F040-30CC |
AT17F040-10BJC | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | AT17F080-30JU vs AT17F040-10BJC |
AT17F040-30JU | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17F080-30JU vs AT17F040-30JU |
AT17F040-30VJC | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17F080-30JU vs AT17F040-30VJC |
XCF04SVOG20CES | Configuration Memory, 4MX1, Serial, CMOS, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 | AMD Xilinx | AT17F080-30JU vs XCF04SVOG20CES |
AT17F040A-30JC | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17F080-30JU vs AT17F040A-30JC |
AT17F040-30VJI | Configuration Memory, 4MX1, Serial, CMOS, PQCC20 | Microchip Technology Inc | AT17F080-30JU vs AT17F040-30VJI |
XC17V04PC20C | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AMD Xilinx | AT17F080-30JU vs XC17V04PC20C |
AT17F040-10BJI | Configuration Memory, 4MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | Atmel Corporation | AT17F080-30JU vs AT17F040-10BJI |
Related Parts for AT17F080-30JU
-
AT90PWM3B-16MUMicrocontrollers
-
AT24C512C-SSHD-TEEPROMs
-
APA075-TQG100IField Programmable Gate Arrays
-
AT49F002N-12TIFlash Memories
-
NCL30160DR2GSwitching Regulator or Controllers
-
MC33078DR2GOperational Amplifiers
-
NTD2955GPower Field-Effect Transistors
-
MC33988CHFKPeripheral Drivers
-
TPS3620-33DGKPower Management Circuits