Memory
AT17F16-30BJC
Atmel Corporation
Description: Configuration Memory, 16MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44

Overview of AT17F16-30BJC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT17F16-30BJC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   355
RFQ

CAD Models for AT17F16-30BJC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17F16-30BJC by Atmel Corporation

AT17F16-30BJC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LPCC
Package Description
PLASTIC, MS-018AC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
Endurance
10000 Write/Erase Cycles
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.586 mm
Memory Density
16777216 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
16.586 mm
Write Cycle Time-Max (tWC)
0.03 ms
Want to compare parts?
  1. AT17F16-30BJC
    Atmel Corporation
    Configuration Memory, 16MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
    VS

Alternate Parts for AT17F16-30BJC

This table gives cross-reference parts and alternative options found for AT17F16-30BJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F16-30BJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17F16-30BJL Configuration Memory, 16MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17F16-30BJC vs AT17F16-30BJL
AT17F16-30BJJ Configuration Memory, 16MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17F16-30BJC vs AT17F16-30BJJ
Part Number Description Manufacturer Compare
AT17F32-30BJL Configuration Memory, 32MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17F16-30BJC vs AT17F32-30BJL
AT17F32A-30BJI Configuration Memory, 32MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17F16-30BJC vs AT17F32A-30BJI
AT17F32-30BJU Configuration Memory, 32MX1, Serial, CMOS, PQCC44, LEAD AND HALIDE FREE, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17F16-30BJC vs AT17F32-30BJU
AT17F16-30BJL Configuration Memory, 16MX1, Serial, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT17F16-30BJC vs AT17F16-30BJL

Related Parts for AT17F16-30BJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17F16-30BJC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17F16-30BJC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17F16-30BJC would you like to use for your alert(s)?
  • Please alert me when AT17F16-30BJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17F16-30BJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17F16-30BJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17F16-30BJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17F16-30BJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17F16-30BJC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: