Part Details for AT17F16-30JU by Microchip Technology Inc
Overview of AT17F16-30JU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT17F16-30JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4026
|
Newark | Fpga Configurable Memory 16Mbit 20-Plcc, Memory Type:Flash, Clock Frequency:33Mhz, Interfaces:2 Wire, Ic Case/Package:Lcc, No. Of Pins:20Pins, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT17F16-30JU Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 / $28.9600 | Buy Now |
DISTI #
AT17F16-30JU-ND
|
DigiKey | IC FLASH CONFIG 16M 20PLCC Min Qty: 48 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.7765 | Buy Now |
DISTI #
AT17F16-30JU
|
Avnet Americas | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 20-Pin PLCC - Rail/Tube (Alt: AT17F16-30JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$27.0600 / $32.8800 | Buy Now |
DISTI #
556-AT17F16-30JU
|
Mouser Electronics | FPGA - Configuration Memory SERIAL CONFIG FLASH 16M - 30MHZ RoHS: Compliant | 54 |
|
$28.7700 / $32.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$28.1900 / $28.7100 | Buy Now |
|
Onlinecomponents.com | FPGA Configuration EEPROM Memory RoHS: Compliant | 0 |
|
$28.5600 / $59.8300 | Buy Now |
|
Ameya Holding Limited | IC FLASH CONFIG 16M 20PLCC | 1200 |
|
RFQ | |
|
NAC | 30MHZ, 20 PLCC, IND TEMP, GREEN - Package: 20 PLCC 8.9x8.9x4.4mm TUBE RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$28.0600 / $32.8700 | Buy Now |
DISTI #
AT17F16-30JU
|
EBV Elektronik | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 20-Pin PLCC (Alt: AT17F16-30JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | FPGA Configuration EEPROM Memory RoHS: Compliant | 0 |
|
$28.5600 / $59.8300 | Buy Now |
Part Details for AT17F16-30JU
AT17F16-30JU CAD Models
AT17F16-30JU Part Data Attributes
|
AT17F16-30JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17F16-30JU
Microchip Technology Inc
IC FLASH CONFIG 16M 20PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Serial Bus Type | 2-WIRE | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 8.966 mm | |
Write Cycle Time-Max (tWC) | 0.012 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT17F16-30JU
This table gives cross-reference parts and alternative options found for AT17F16-30JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F16-30JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17F16-30JU | Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17F16-30JU vs AT17F16-30JU |