There are no models available for this part yet.
Overview of AT17F16A-30JU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT17F16A-30JU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T4028
|
Newark | 30Mhz, 20 Plcc, Ind Temp, Green 20 Plcc 8.9X8.9X4.4Mm Tube Rohs Compliant: Yes |Microchip AT17F16A-30JU RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0300 / $27.0400 | Buy Now | |
DISTI #
AT17F16A-30JU-ND
|
DigiKey | IC FLASH CONFIG 16M 20PLCC Min Qty: 48 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.7473 | Buy Now | |
DISTI #
AT17F16A-30JU
|
Avnet Americas | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 20-Pin PLCC - Rail/Tube (Alt: AT17F16A-30JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$25.2700 / $30.6900 | Buy Now | |
DISTI #
556-AT17F16A-30JU
|
Mouser Electronics | FPGA - Configuration Memory SER CONFIG FLASH-16M ALTERA PINOUT-30MHZ RoHS: Compliant | 0 |
|
$26.8500 / $27.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$26.8500 | Buy Now | ||
Onlinecomponents.com | FPGA Configuration EEPROM Memory RoHS: Compliant | 480 Factory Stock |
|
$26.6600 / $55.8500 | Buy Now | ||
DISTI #
21013206
|
Verical | FPGA Configuration EEPROM Memory RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 11 |
|
$57.9489 | Buy Now | |
NAC | 30MHZ, 20 PLCC, IND TEMP, GREEN - Package: 20 PLCC 8.9x8.9x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube | 384 |
|
$26.2000 / $30.6900 | Buy Now | ||
DISTI #
AT17F16A-30JU
|
Avnet Silica | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 20-Pin PLCC (Alt: AT17F16A-30JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
AT17F16A-30JU
|
EBV Elektronik | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 20-Pin PLCC (Alt: AT17F16A-30JU) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for AT17F16A-30JU by Microchip Technology Inc
Part Data Attributes for AT17F16A-30JU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
10 MHz
|
Endurance
|
10000 Write/Erase Cycles
|
JESD-30 Code
|
R-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.966 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
CONFIGURATION MEMORY
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
3.3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
4.572 mm
|
Standby Current-Max
|
0.003 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Type
|
NOR TYPE
|
Width
|
8.966 mm
|
Related Parts for AT17F16A-30JU
-
ATMEGA169PA-MNRMicrocontrollers
-
XCF16PFSG48CEEPROMs
-
XC3S1200E-5FGG400CField Programmable Gate Arrays
-
AT25DF041A-MHF-YFlash Memories
-
AS1329A-BTTTSwitching Regulator or Controllers
-
XC95144XL-10CSG144CProgrammable Logic Devices
-
LT6012AIGNOperational Amplifiers
-
AP7315-135SA-7Linear Regulator ICs
-
MBRS230LT3GRectifier Diodes