Part Details for AT17LV002-10SU by Atmel Corporation
Overview of AT17LV002-10SU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT17LV002-10SU
AT17LV002-10SU CAD Models
AT17LV002-10SU Part Data Attributes
|
AT17LV002-10SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17LV002-10SU
Atmel Corporation
Configuration Memory, 2MX1, Serial, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AT17LV002-10SU
This table gives cross-reference parts and alternative options found for AT17LV002-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV002-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1701LSO20I | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 | AMD Xilinx | AT17LV002-10SU vs XC1701LSO20I |
5962-9951401NXX | Configuration Memory, 1MX1, Serial, CMOS, PDSO20, PLASTIC, MS-013AC, SOP-20 | AMD Xilinx | AT17LV002-10SU vs 5962-9951401NXX |
AT17N512-10SI | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT17LV002-10SU vs AT17N512-10SI |
MPA17C256DWI | 256KX1 I2C/2-WIRE SERIAL EEPROM, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | AT17LV002-10SU vs MPA17C256DWI |
AT17LV128-10SI | Configuration Memory, 128KX1, 80ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV002-10SU vs AT17LV128-10SI |
MPA17C256DWI | EEPROM, 256KX1, Serial, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | AT17LV002-10SU vs MPA17C256DWI |
AT17LV010-10PC | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV002-10SU vs AT17LV010-10PC |
AT17N512-10SC | Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Atmel Corporation | AT17LV002-10SU vs AT17N512-10SC |
AT17LV010-10PI | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT17LV002-10SU vs AT17LV010-10PI |
AT17LV010-10JI | Configuration Memory, 1MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV002-10SU vs AT17LV010-10JI |