Part Details for AT17LV256-10SU by Microchip Technology Inc
Overview of AT17LV256-10SU by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AT17LV256-10SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4044
|
Newark | Fpga Configurable Memory 256Kbit 20-Soic, Memory Type:Eeprom, Clock Frequency:33Mhz, Interfaces:2 Wire, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT17LV256-10SU Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $11.9300 | Buy Now |
DISTI #
AT17LV256-10SU-ND
|
DigiKey | IC SRL CONFG EEPROM 256K 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
80 In Stock |
|
$13.1900 | Buy Now |
DISTI #
AT17LV256-10SU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 20-Pin SOIC - Rail/Tube (Alt: AT17LV256-10SU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$10.5500 / $12.8100 | Buy Now |
DISTI #
556-AT17LV25610SU
|
Mouser Electronics | FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ RoHS: Compliant | 260 |
|
$11.3900 / $12.8100 | Buy Now |
DISTI #
VBF:5286_07146913
|
Arrow Electronics | FPGA Configuration EEPROM Memory IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2240 | Americas - 37 |
|
$11.5220 / $12.6240 | Buy Now |
DISTI #
V36:1790_07146913
|
Arrow Electronics | FPGA Configuration EEPROM Memory IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1806 | Americas - 7 |
|
$10.4850 | Buy Now |
DISTI #
AT17LV256-10SU
|
Microchip Technology Inc | 10MHZ, 20 SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11544 Alternates Available |
|
$9.2500 / $12.8100 | Buy Now |
|
Future Electronics | AT17LV256 Series 256 KB 3.3 V / 5 V FPGA Configuration EEPROM Memory - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 37 Container: Tube | 0Tube |
|
$10.4400 / $10.5600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial - 256Kbit (256K x 1) - 3.3V/5V - 20-Pin SOIC - Tube | 11507 Factory Stock |
|
$12.2100 / $17.4900 | Buy Now |
DISTI #
29551917
|
Verical | FPGA Configuration EEPROM Memory IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 7 |
|
$10.4850 | Buy Now |
Part Details for AT17LV256-10SU
AT17LV256-10SU CAD Models
AT17LV256-10SU Part Data Attributes:
|
AT17LV256-10SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV256-10SU
Microchip Technology Inc
IC SRL CONFG EEPROM 256K 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 80 ns | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 90 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV256-10SU
This table gives cross-reference parts and alternative options found for AT17LV256-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV256-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV256-10SI | Configuration Memory, 256KX1, 80ns, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT17LV256-10SU vs AT17LV256-10SI |
AT17LV256-10SU-T | Configuration Memory, 256KX1, Serial, CMOS, PDSO20 | Microchip Technology Inc | AT17LV256-10SU vs AT17LV256-10SU-T |