Part Details for AT17LV512-10JU by Microchip Technology Inc
Overview of AT17LV512-10JU by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT17LV512-10JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4046
|
Newark | Fpga, Configurable Memory, 512Kbit, 20-Plcc, Memory Type:Eeprom, Clock Frequency:33Mhz, Interfaces:2 Wire, Ic Case/Package:Lcc, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT17LV512-10JU Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $13.2800 | Buy Now |
DISTI #
AT17LV512-10JU-ND
|
DigiKey | IC SRL CONFG EEPROM 512K 20-PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
116 In Stock |
|
$12.9008 / $14.7300 | Buy Now |
DISTI #
AT17LV512-10JU
|
Avnet Americas | EEPROM Serial-2Wire 512K-bit 512K x 1 3.3V/5V 20-Pin PLCC - Rail/Tube (Alt: AT17LV512-10JU) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$11.7700 / $14.3000 | Buy Now |
DISTI #
556-AT17LV51210JU
|
Mouser Electronics | FPGA - Configuration Memory CONFIG SERIAL EEPROM 512K ALTERA PINOUT RoHS: Compliant | 67 |
|
$12.5300 / $14.3000 | Buy Now |
DISTI #
V36:1790_07146614
|
Arrow Electronics | FPGA Configuration EEPROM Memory IC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 | Americas - 36 |
|
$10.4910 / $11.3270 | Buy Now |
DISTI #
E54:1762_01130725
|
Arrow Electronics | FPGA Configuration EEPROM Memory IC Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 | Europe - 34 |
|
$12.1500 / $13.6600 | Buy Now |
DISTI #
AT17LV512-10JU
|
Microchip Technology Inc | 10MHZ, 20 PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3936 Alternates Available |
|
$10.3100 / $14.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial - 512Kbit (512K x 1) - 3.3V/5V - 20-Pin PLCC - Tube |
144 In Stock 3936 Factory Stock |
|
$11.7700 / $14.2600 | Buy Now |
DISTI #
66951915
|
Verical | FPGA Configuration EEPROM Memory IC Min Qty: 4 Package Multiple: 1 Date Code: 2306 | Americas - 144 |
|
$14.7053 / $17.5832 | Buy Now |
DISTI #
66957866
|
Verical | FPGA Configuration EEPROM Memory IC Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 36 |
|
$10.4910 / $11.3270 | Buy Now |
Part Details for AT17LV512-10JU
AT17LV512-10JU CAD Models
AT17LV512-10JU Part Data Attributes:
|
AT17LV512-10JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV512-10JU
Microchip Technology Inc
IC SRL CONFG EEPROM 512K 20-PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 90 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV512-10JU
This table gives cross-reference parts and alternative options found for AT17LV512-10JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV512-10JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17LV512-10JU-T | Configuration Memory, 512KX1, Serial, CMOS, PQCC20 | Microchip Technology Inc | AT17LV512-10JU vs AT17LV512-10JU-T |
AT17LV512-10JI | Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | AT17LV512-10JU vs AT17LV512-10JI |