Memory
AT17LV512-10SC
Atmel Corporation
Description: Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20

Overview of AT17LV512-10SC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
EP610SC-20 Rochester Electronics LLC OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24
EP610SC-15 Rochester Electronics LLC OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24

Price & Stock for AT17LV512-10SC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   3522
  • 1 $10.7700
  • 430 $4.3080
  • 697 $3.7695
$3.7695 / $10.7700 Buy Now

CAD Models for AT17LV512-10SC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17LV512-10SC by Atmel Corporation

AT17LV512-10SC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO
Clock Frequency-Max (fCLK)
15 MHz
Data Retention Time-Min
190
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Memory Density
524288 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. AT17LV512-10SC
    Atmel Corporation
    Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20
    VS

Alternate Parts for AT17LV512-10SC

This table gives cross-reference parts and alternative options found for AT17LV512-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV512-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17LV512-10SI Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT17LV512-10SC vs AT17LV512-10SI
Part Number Description Manufacturer Compare
AT17LV512-10PL Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT17LV512-10SC vs AT17LV512-10PL
AT17LV512-10CI Configuration Memory, 512KX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17LV512-10SC vs AT17LV512-10CI
AT17LV512-10JU-T Configuration Memory, 512KX1, Serial, CMOS, PQCC20 Microchip Technology Inc AT17LV512-10SC vs AT17LV512-10JU-T
AT17LV512-10CL Configuration Memory, 512KX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17LV512-10SC vs AT17LV512-10CL
AT17LV512-10SL Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT17LV512-10SC vs AT17LV512-10SL
AT17LV512-10JL Configuration Memory, 512KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17LV512-10SC vs AT17LV512-10JL
AT17LV512-10PJ Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT17LV512-10SC vs AT17LV512-10PJ
AT17LV512-10SI Configuration Memory, 512KX1, Serial, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation AT17LV512-10SC vs AT17LV512-10SI

Related Parts for AT17LV512-10SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17LV512-10SC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17LV512-10SC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17LV512-10SC would you like to use for your alert(s)?
  • Please alert me when AT17LV512-10SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17LV512-10SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17LV512-10SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17LV512-10SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17LV512-10SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17LV512-10SC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: