Part Details for AT21/M20/C90/BLB by ABB Group
Overview of AT21/M20/C90/BLB by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2141H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 27.5Mohm Lfpak | |
HAT2174H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 27Mohm Lfpak | |
HAT2179R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.7A 4.5Mohm Sop8 |
Price & Stock for AT21/M20/C90/BLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005662061
|
Sager | Thomas & Betts Min Qty: 10 | 0 |
|
$8.7000 / $10.8800 | Buy Now |