There are no models available for this part yet.
Overview of AT21/M20/C90/BLY by Adaptaflex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2141H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 27.5Mohm Lfpak | |
HAT2174H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 27Mohm Lfpak | |
HAT2179R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.7A 4.5Mohm Sop8 |
Price & Stock for AT21/M20/C90/BLY by Adaptaflex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71753176
|
RS | Adaptalok ATS, 90Deg Conduit Fitting, Male Thread, 21mm, M20, Nylon66/TPE, Blac | Adaptaflex by ABB AT21/M20/C90/BLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 / $9.0700 | RFQ |