Part Details for AT22LV10-20JC by Atmel Corporation
Overview of AT22LV10-20JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter |
Part Details for AT22LV10-20JC
AT22LV10-20JC CAD Models
AT22LV10-20JC Part Data Attributes
|
AT22LV10-20JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT22LV10-20JC
Atmel Corporation
OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 10 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AT22LV10-20JC
This table gives cross-reference parts and alternative options found for AT22LV10-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22LV10-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22LV10CQZ-30JI | Flash PLD, 30ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10CQZ-30JI |
ATF22LV10CQZ-30JU | Flash PLD, 30ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10CQZ-30JU |
ATF22LV10CQZ-30JL | Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10CQZ-30JL |
ATF22LV10CQZ-30JU | IC PLD 10MC 30NS 28PLCC | Microchip Technology Inc | AT22LV10-20JC vs ATF22LV10CQZ-30JU |
AT22LV10-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | AT22LV10-20JC vs AT22LV10-25JC |
ATF22LV10C-10JJ | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10C-10JJ |
ATF22LV10CQZ-30JJ | Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10CQZ-30JJ |
ATF22LV10C-10JU | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10C-10JU |
ATF22LV10C-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | AT22LV10-20JC vs ATF22LV10C-10JI |
AT22LV10L-25JJ | OT PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | AT22LV10-20JC vs AT22LV10L-25JJ |