Part Details for AT24C01C-MAHM-T by Microchip Technology Inc
Overview of AT24C01C-MAHM-T by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C01C-MAHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5889
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C01C-MAHM-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.2960 | Buy Now |
DISTI #
AT24C01C-MAHM-TCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34377 In Stock |
|
$0.2369 / $0.2500 | Buy Now |
DISTI #
AT24C01C-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT24C01C-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
556-AT24C01C-MAHM-T
|
Mouser Electronics | EEPROM 1K 2-WIRE 8 UDFN, PB HALOFREE NiPdAu 1.7V RoHS: Compliant | 0 |
|
$0.2300 | Order Now |
DISTI #
AT24C01C-MAHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15143 Alternates Available |
|
$0.1890 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | 10000 Factory Stock |
|
$0.2458 / $0.2572 | Buy Now | |
DISTI #
AT24C01C-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT24C01C-MAHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2400 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1KBIT 1MHZ 8UDFN | 15143 |
|
RFQ | |
|
NAC | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2200 / $0.2800 | Buy Now |
Part Details for AT24C01C-MAHM-T
AT24C01C-MAHM-T CAD Models
AT24C01C-MAHM-T Part Data Attributes:
|
AT24C01C-MAHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C01C-MAHM-T
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01C-MAHM-T
This table gives cross-reference parts and alternative options found for AT24C01C-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01C-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA014-I/SN | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT24C01C-MAHM-T vs 24AA014-I/SN |
CAT24AA01TDI-GT10 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | onsemi | AT24C01C-MAHM-T vs CAT24AA01TDI-GT10 |
24AA014I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | Microchip Technology Inc | AT24C01C-MAHM-T vs 24AA014I/P |
AT24C01D-MAHM-E | AT24C01D-MAHM-E | Microchip Technology Inc | AT24C01C-MAHM-T vs AT24C01D-MAHM-E |
CAT24AA01TDI-GT3 | EEPROM, 128X8, Serial, CMOS, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | AT24C01C-MAHM-T vs CAT24AA01TDI-GT3 |
CAT24AA01WI-T3 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | AT24C01C-MAHM-T vs CAT24AA01WI-T3 |
24AA014TI/MNY | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | AT24C01C-MAHM-T vs 24AA014TI/MNY |
AT24C01A-10TSU-2.7 | EEPROM, 128X8, Serial, CMOS, PDSO5, 2.90 X 1.60 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-193AB, SOT-23, 5 PIN | Atmel Corporation | AT24C01C-MAHM-T vs AT24C01A-10TSU-2.7 |
CAT24AA01WI-G | I2C/2-WIRE SERIAL EEPROM | onsemi | AT24C01C-MAHM-T vs CAT24AA01WI-G |
CAT24AA01WI-GT3 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | AT24C01C-MAHM-T vs CAT24AA01WI-GT3 |