Part Details for AT24C04C-CUM-T by Microchip Technology Inc
Overview of AT24C04C-CUM-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT24C04C-CUM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C04C-CUM-T-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8VFBGA Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for AT24C04C-CUM-T
AT24C04C-CUM-T CAD Models
AT24C04C-CUM-T Part Data Attributes
|
AT24C04C-CUM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C04C-CUM-T
Microchip Technology Inc
IC EEPROM 4KBIT 1MHZ 8VFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PBGA-B8 | |
Length | 2 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.85 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C04C-CUM-T
This table gives cross-reference parts and alternative options found for AT24C04C-CUM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04C-CUM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04C-CUM-T | EEPROM, 512X8, Serial, CMOS, PBGA8, 1.50 MM X 2 MM, 0.50 MM PITCH, VFBGA-8 | Atmel Corporation | AT24C04C-CUM-T vs AT24C04C-CUM-T |
SST25WF080-75-4I-ZAE | 1M X 8 FLASH 1.8V PROM, PBGA8, ROHS COMPLIANT, XFBGA-8 | Microchip Technology Inc | AT24C04C-CUM-T vs SST25WF080-75-4I-ZAE |
AT24C16BU3-UU-T | EEPROM, 2MX8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 PITCH, LEAD FREE AND HALOGEN FREE, BGA-8 | Atmel Corporation | AT24C04C-CUM-T vs AT24C16BU3-UU-T |