Part Details for AT24C08C-STPD-TVAO by Microchip Technology Inc
Overview of AT24C08C-STPD-TVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C08C-STPD-TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C08C-STPD-TVAO-ND
|
DigiKey | IC EEPROM 8KBIT I2C TSOT23-5 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for AT24C08C-STPD-TVAO
AT24C08C-STPD-TVAO CAD Models
AT24C08C-STPD-TVAO Part Data Attributes:
|
AT24C08C-STPD-TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C08C-STPD-TVAO
Microchip Technology Inc
EEPROM, 1KX8, Serial, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C08C-STPD-TVAO
This table gives cross-reference parts and alternative options found for AT24C08C-STPD-TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C08C-STPD-TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C08C-X9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C08C-STPD-TVAO vs AT24C08C-X9M-T |
AT25080B-WWU11L | EEPROM, 1KX8, Serial | Microchip Technology Inc | AT24C08C-STPD-TVAO vs AT25080B-WWU11L |
AT24C08C-SS9M-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C08C-STPD-TVAO vs AT24C08C-SS9M-T |
AT24C08C-MAHM-E | AT24C08C-MAHM-E | Microchip Technology Inc | AT24C08C-STPD-TVAO vs AT24C08C-MAHM-E |
SLE5538C | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | AT24C08C-STPD-TVAO vs SLE5538C |
GT24C08-3ZLA2-TR | EEPROM, | Giantec Semiconductor Inc | AT24C08C-STPD-TVAO vs GT24C08-3ZLA2-TR |
S-24C08DI-T8T1U5 | IC EEPROM 8K I2C 1MHZ 8TSSOP | ABLIC Inc. | AT24C08C-STPD-TVAO vs S-24C08DI-T8T1U5 |
S-24C08DI-M5T1U5 | IC EEPROM 8K I2C 1MHZ SOT23-5 | ABLIC Inc. | AT24C08C-STPD-TVAO vs S-24C08DI-M5T1U5 |
SLE5538M2 | EEPROM, 1KX8, Serial, CMOS, DIE | Infineon Technologies AG | AT24C08C-STPD-TVAO vs SLE5538M2 |
AT24C08C-XPD-T | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C08C-STPD-TVAO vs AT24C08C-XPD-T |