Memory
AT24C512B-TH25-B
Description: EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8

Overview of AT24C512B-TH25-B by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT24C512B-TH25-B by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   450
RFQ
Quest Components 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 268
  • 1 $15.7500
  • 78 $12.2500
  • 164 $11.2000
$11.2000 / $15.7500 Buy Now

CAD Models for AT24C512B-TH25-B by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C512B-TH25-B by Atmel Corporation

AT24C512B-TH25-B
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. AT24C512B-TH25-B
    Atmel Corporation
    EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8
    VS

Alternate Parts for AT24C512B-TH25-B

This table gives cross-reference parts and alternative options found for AT24C512B-TH25-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512B-TH25-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C512B-TH25-T EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C512B-TH25-B vs AT24C512B-TH25-T
AT24C512B-TH25-B EEPROM, 64KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C512B-TH25-B vs AT24C512B-TH25-B
Part Number Description Manufacturer Compare
CAT24C512HU5E-GT3 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 onsemi AT24C512B-TH25-B vs CAT24C512HU5E-GT3
M24512-LA5TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics AT24C512B-TH25-B vs M24512-LA5TG
M24512-DRMB6P/K 64KX8 EEPROM 5V, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics AT24C512B-TH25-B vs M24512-DRMB6P/K
M24512-SLA5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 STMicroelectronics AT24C512B-TH25-B vs M24512-SLA5P
M24512-RBN6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics AT24C512B-TH25-B vs M24512-RBN6
M24512-WBN5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics AT24C512B-TH25-B vs M24512-WBN5P
M24512-SBN5G 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics AT24C512B-TH25-B vs M24512-SBN5G
AT24C512BW-SH-B EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, SOIC-8 Atmel Corporation AT24C512B-TH25-B vs AT24C512BW-SH-B
M24512-LA6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics AT24C512B-TH25-B vs M24512-LA6
M95512-DRMB3TP/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 STMicroelectronics AT24C512B-TH25-B vs M95512-DRMB3TP/K

Related Parts for AT24C512B-TH25-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C512B-TH25-B by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C512B-TH25-B by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C512B-TH25-B would you like to use for your alert(s)?
  • Please alert me when AT24C512B-TH25-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C512B-TH25-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C512B-TH25-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C512B-TH25-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C512B-TH25-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C512B-TH25-B by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: