Part Details for AT24C64B-10TU-1.8 by Microchip Technology Inc
Overview of AT24C64B-10TU-1.8 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C64B-10TU-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4136
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24C64B-10TU-1.8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
AT24C64B-10TU-1.8-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3943 In Stock |
|
$0.8034 / $0.8500 | Buy Now |
DISTI #
AT24C64B-10TU-1.8
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: AT24C64B-10TU-1.8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
556-A24C64B10TU1.8
|
Mouser Electronics | EEPROM 10MS IND TEMP 1.8V RoHS: Compliant | 3104 |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
AT24C64B-10TU-1.8
|
Microchip Technology Inc | 1.8-5.5V, 400kHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1100 Alternates Available |
|
$0.6120 / $0.8300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP |
1000 In Stock 1600 Factory Stock |
|
$0.7360 / $0.7760 | Buy Now |
DISTI #
62821814
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Min Qty: 100 Package Multiple: 100 Date Code: 2229 | Americas - 1000 |
|
$0.9856 / $1.0778 | Buy Now |
DISTI #
77908194
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Min Qty: 65 Package Multiple: 1 | Americas - 416 |
|
$1.1562 / $1.3000 | Buy Now |
DISTI #
AT24C64B-10TU-1.8
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: AT24C64B-10TU-1.8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $0.8300 | Buy Now |
DISTI #
AT24C64B-10TU-1.8
|
TME | IC: EEPROM memory, 64kbEEPROM, 2-wire,I2C, 8kx8bit, 1.8÷5.5V, tube Min Qty: 1 | 416 |
|
$0.7600 / $0.9700 | Buy Now |
Part Details for AT24C64B-10TU-1.8
AT24C64B-10TU-1.8 CAD Models
AT24C64B-10TU-1.8 Part Data Attributes:
|
AT24C64B-10TU-1.8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C64B-10TU-1.8
Microchip Technology Inc
IC EEPROM 64KBIT 400KHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO153-AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C64B-10TU-1.8
This table gives cross-reference parts and alternative options found for AT24C64B-10TU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64B-10TU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C64-DRMN8TP/K | 64-Kbit serial I2C bus EEPROM 105°C operation | STMicroelectronics | AT24C64B-10TU-1.8 vs M24C64-DRMN8TP/K |
M24C64-RMN6P | 64 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24C64B-10TU-1.8 vs M24C64-RMN6P |
M24C64-DRMN3TP/K | Automotive 64 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24C64B-10TU-1.8 vs M24C64-DRMN3TP/K |
BR24L64F-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | AT24C64B-10TU-1.8 vs BR24L64F-WE2 |
M24C64-RMN6TP | 64 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24C64B-10TU-1.8 vs M24C64-RMN6TP |